Christmas Opening Hours and Delivery Dates here

Sealey START180 Starter/Charger 180/45Amp 12/24V 230V

Order Code:

89-7497

Brand: Sealey MPN: START180 EAN-13: 5051747626171

Discontinued


This heavy-duty starter/charger from Sealey is ideal for professional garages, workshops or bodyshops. It can cater for all requirements from cars up to light commercial vehicles.


  • Large wheels for easy mobility
  • Analogue ammeter and switchable charge circuitry for accurate charge control
  • Output start peak 180A
  • Battery range 30 to 500Ah
  • Input charge 5A
  • Manufacturer's part START180
Type Heavy duty
Output 180A

Trustpilot