Christmas Opening Hours and Delivery Dates here

Sealey SSP201K Air Fed Breathing Mask Complete Kit

Order Code:

84-9591

Brand: Sealey MPN: SSP201K EAN-13: 5051747974920
  • Country of Origin:
  • View All

Discontinued


An air fed breathing mask kit from Sealey manufactured to provide a protection factor of APF40. Primarily for use in automotive spray shops but also suitable for use in none critical dust and fume applications. Allows user to safely perform all the tasks of cutting, grinding and spraying.

Includes complete head set which has wide vision, is easily adjustable and has a built in audible alert for low airflow. Waist belt assembly with a fixed flow control and easy to change carbon deodorising element. Supplied with 10m low toxic hose with 1.5m leader hose and a complete set of couplings. Adheres to the following standards EN14594 class 3A, EN166 and EN12021.


  • Maximum pressure: 116psi (8bar)
  • Airflow: 150-180L/min max operating temp: 35°
  • UK Protection Factor: 40
  • Hose diameter: 8mm
  • Main hose length: 10m
  • Short hose length: 1.5m
  • Manufacturer's part SSP201K
Type Breathing mask
Pack Size 1

Trustpilot