Fully automatic microprocessor controlled battery charger and maintainer, featuring patented Speed Charge technology. Charges the battery up to three times faster than conventional battery chargers without damaging the battery. Heavy-duty sturdy case with no-nonsense controls and LED status indicators. Battery pre-sets include conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries. Fully automatic float mode ensures the battery is kept fully charged, maintained and ready to use.
- Output: 6/12V 2A.
- Battery Range: 12Ah (6V), 12-35Ah (12V).
- Fully automatic microprocessor controlled dual voltage battery charger and maintainer with automatic voltage detection.
- Patented Speed Charge technology actively monitors the charge acceptance and constantly modifies the charge output.
- Charges the battery up to 3 times faster than conventional battery chargers without damaging the battery.
- Heavy-duty sturdy case, no-nonsense controls, bright, clear, easy-to-read LED status lights.
- Charges conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries.
- Fully automatic float mode ensures that the battery is kept fully charged and ready to use, for extended periods of time.
- Reverse polarity protection, thermal runaway protection and automatic shut-off are included as standard.
- IP54 Rated.
- 2 Year guarantee*.
- Model No. SPI2S