Christmas Opening Hours and Delivery Dates here

Sealey SM27ST - Floor Stand for SM27

Order Code:

89-2791

Brand: Sealey MPN: SM27ST EAN-13: 5024209658188

Discontinued


Suitable for Model No. SM27 metal turning lathe and other similar lathes. Includes suds tray. Lathe not included.


Model NoSM27ST
Nett Weight:50kg
Height:690mm
Width:1050mm
Depth:450mm
Height 650mm
Length 1.05m
Lifetime Warranty No

Trustpilot