Easter Opening Hours and Delivery Dates here

Sealey SJBEX200 Jacking Beam Yankee 2tonne - Arm Extenders & Flat Roller Support

Order Code:

89-3771

Brand: Sealey MPN: SJBEX200 EAN-13: 5024209716123
Qty Unit Price (Inc VAT)
1+ £942.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Fully certified and approved to comply with MOT requirements. Features two-stage mechanical safety lock and telescopic finger guards to prevent accidental injury. Supplied with two pairs of aluminium support blocks. Beam has spring loaded flat arms with roller bearings - when unloaded, these support the weight of the beam, allowing the entire unit to run smoothly along the pit or ramp, but when loaded locate the unit firmly. Optional hook arms supplied. Wide lift configuration meets MOT recommendation for lifting on jacking point

Model NoSJBEX200
Beam Lift:95-300mm
Capacity:2tonne
Load Arm Reach:850-1600mm
Nett Weight:94kg
Optional Accessories:n/a
Support Arm Reach:780-1075mm

Type Jacking Beams
Load Capacity 2 Tonne
Beam Lift 95-300mm
Capacity 2 Tonne
Load Arm Reach 850-1600mm
Nett Weight 94kg
Support Arm Reach 780-1075mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot