Easter Opening Hours and Delivery Dates here

Sealey SH3815 Socket Holder 3/8"sq Drive 6-20mm

Order Code:

89-3511

Brand: Sealey MPN: SH3815 EAN-13: 5024209687812
Qty Unit Price (Inc VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Allows you to maintain a tidy workstation with sockets always to hand. Accommodates 15 standard and 15 deep, 3/8"Sq drive sockets from 6 to 20mm.

Model NoSH3815
Drive:3/8"Sq
Length:332mm
Nett Weight:0.12Kg
Socket Size/Capacity:6-20mm/30

Type Socket holder
Height 330mm
Drive 3/8"Sq
Length 332mm
Nett Weight 0.12kg
Socket Size/Capacity 6-20mm/30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot