Christmas Opening Hours and Delivery Dates here

Sealey SACV42755B Compressor 270ltr Vertical Belt Drive 5.5hp 3ph 2-Stage

Order Code:

84-9561

Brand: Sealey MPN: SACV42755B EAN-13: 5051747982161
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A belt drive from Sealey suitable for the professional workshop. Two stage pump system coupled with a 3ph motor maximises performance to keep running costs low compared to single stage, single phase models. Pumps feature heavy-duty full cast cylinders, capped by alloy heads for improved heat dissipation and long life. Heavy-duty drive guards protect belt and flywheel that is designed to force air over the pump to aid cooling. Supplied with full CE certification, test certificates and operating/maintenance manual. Includes a 270L vertical space saving tanks without compromising on volume.


  • Air displacement: 21.1cfm (600L/min)
  • Maximum free air delivery: 16.9cfm (480L/min)
  • Maximum pressure: 145psi/10bar.
  • Manufacturer's part SAC55075B
Type Vertical belt drive
Capacity 270L
Horsepower 5.5hp

Trustpilot