Sealey SA930 Professional Tyre Inflator with Clip-on Connector

Order Code:

89-2591

Brand: Sealey MPN: SA930 EAN-13: 5024209263726

Discontinued


Professional tyre inflator from Sealey supplied with 500mm rubber hose and single clip-on connector.


  • Composite body and dial type gauge with rubber protector
  • Inlet size 1/4in BSP
  • Maximum air supply 12bar (175psi)
  • Rang 0 to 10bar (0 to 145psi)
  • Model No. SA930
Type Tyre inflator
Range 0 to 10bar

Trustpilot