Sealey SA394 Digital Tyre Inflator with Clip-On Connector

Order Code:

84-9633

Brand: Sealey MPN: SA394 EAN-13: 5051747980006
  • Country of Origin: United Kingdom
  • View All

Discontinued


Composite body with backlit LCD digital display and rubber protector. Features a 1.8m rubber hose with clip-on connector, auto power-off and battery level indicator. Easy to use hand trigger to inflate, and thumb control button to deflate. Supplied with calibration certificate.

Model NoSA394
Accuracy:5-60 ±1psi, 61-150 ±2psi, 151-170 ±3.6psi
Battery Run Time:1,000hr back-light off and 40hr on
Battery:CR2450 - 3V (supplied)
Inlet Size:1/4"BSP
Maximum Air Supply:15bar(218psi, 1500kPa)
Nett Weight:0.70Kg
Pressure Units:bar, psi, kPa
Range:0.34-12bar(5-170psi, 34-1200kPa)

Type Digital tyre inflator
Range 0.34 to 12bar

Trustpilot