Christmas Opening Hours and Delivery Dates here

Sealey SA306 Professional Air Filter/Regulator/Lubricator -Digital Gauge 1/4"BSP

Order Code:

89-8630

Brand: Sealey MPN: SA306 EAN-13: 5051747700017

Discontinued


Suitable for industrial workshop air supply set-ups where high flow applications are required. State of the art design for the professional user. Regulator assemblies feature locking control knob for pre-setting air pressure and an easy-to-read digital pressure gauge. Filters fitted with manual or auto 1/8"BSP drain facility. Lubricator includes oil/air mix control and sight glass. Both filters and lubricator are fitted with metal bowl cages for protection. Suitable for use in solvent free spray booths up to 70°C.
  • Suitable for industrial workshop air supply set-ups where high volume applications are required.
  • State of the art design for the professional user.
  • Regulator assembly features locking control knob for pre-setting air pressure.
  • Large easy-to-read digital pressure gauge.
  • Manual drain facility with female 1/8"BSP outlet.
  • Lubricator includes oil/air mix control and sight glass.
  • Filter and lubricator are both fitted with metal bowl cages for protection.
  • Suitable for use in solvent free spray booths up to 70°C.
  • Supplied with wall bracket.

Trustpilot