Comprehensive air tool kit containing medium stroke air hammer, air die grinder, 1/2"Sq drive air impact wrench and 1/2"Sq drive air ratchet wrench. Includes a selection of WallDrive® sockets, extension bar, grinding points, chisels and many accessories. Suitable for workshop and bodyshop applications. Supplied in storage case.
| Model No | SA2004KIT |
| All Tools: | |
| Max. Air Consumption: | 5cfm |
| Operating Pressure: | 90psi |
| Air Inlet Size: | 1/4"BSP |
| Total Weight: | 8kg |
| Impact Wrench 1/2"Sq Drive: | |
| Working/Maximum Torque: | 200/230lb.ft |
| Ratchet Wrench 1/2"Sq Drive: | |
| Maximum Torque: | 45lb.ft |
| Air Die Grinder: | |
| Chuck Size: | Ø6mm |
| Free Speed: | 22000rpm |
| Air Hammer Medium Stroke: | |
| Speed: | 4500bpm |
| Stroke: | 43mm |
| Chisel Shank: | .401" Round |
| Sockets: | |
| Sizes: | 9, 10, 11, 13, 14, 17, 19, 22, 24, 27mm |
| Extension Bar: | 75mm |
| Adaptor: | 3/8"Sq(M) x 1/2"Sq(F) |
| Nett Weight: | 8.16Kg |