Christmas Opening Hours and Delivery Dates here

Sealey RM3213S5 Aluminium Multi-Grip Rivet Standard Flange 3.2 x 13mm Pack 500

Order Code:

84-0090

Brand: Sealey MPN: RM3213S5 EAN-13: 5054511003888

Discontinued


Aluminium multi-grip rivets. Manufactured to DIN 7337.

Model NoRM3213S5
Flange Type:n/a
Grip Range:9-11mm
Nett Weight:0.57Kg
Pack Qty:500
Size (Imp):Ø1/8" x 1/2"
Size (Metric):Ø3.2 x 13mm

Type Standard flange
Rivet Diameter 3.2mm
Rivet Length 13mm
Material Aluminium
Lifetime Warranty No
Quantity 500

Trustpilot