Christmas Opening Hours and Delivery Dates here

Sealey RB420E Roof Box Gloss Black 420L 50kg Max Load

Order Code:

89-9442

Brand: Sealey MPN: RB420E EAN-13: 5051747874602
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A roof box from Sealey manufactured from HIPS (High Impact Polystyrene) for strength, looks and durability. Finished in stylish gloss black and benefits from twin point central locking. Supplied with 70mm wide U-Bolts for fitting to most common size roof bars. TUV/GS Approved.


  • Dimensions: 1450 x 940 x 400mm (L x W x H)
  • Manufacturer's part RB420E
Type Roof box
Capacity 420L
Load 50kg

Trustpilot