Christmas Opening Hours and Delivery Dates here

Sealey RB320E Roof Box Gloss Black 320L 50kg Max Load

Order Code:

89-9441

Brand: Sealey MPN: RB320E EAN-13: 5051747874596
  • Country of Origin:
  • View All

Discontinued


A roof box from Sealey manufactured from HIPS (High Impact Polystyrene) for strength, looks and durability. Finished in stylish gloss black and benefits from twin point central locking. Supplied with 70mm wide U-Bolts for fitting to most common size roof bars. TUV/GS Approved.


  • Dimensions: 1320 x 780 x 360mm (L x W x H)
  • Manufacturer's part RB320E
Type Roof box
Capacity 320L
Load 50kg

Trustpilot