Christmas Opening Hours and Delivery Dates here

Sealey PWH620 Welding Helmet Auto Darkening Shade 5-8/9-13

Order Code:

89-9124

Brand: Sealey MPN: PWH620 EAN-13: 5051747790421
  • Country of Origin: China
  • View All

Discontinued


This welding helmet from Sealey has high quality infinitely variable shade 9-13 lens, with added ability for shades 5-8 by the switch enclosed on the control unit. Fully automatic switching from light to dark on striking arc. Features infinitely adjustable sensitivity and delay switches. Grinding function enables user to grind without removing mask.

The deluxe contoured helmet has also been approved to BS EN 175, giving full neck protection and protects lens from scratching when helmet is laid down. Comfortable headband and non-slip quick release ratchet mechanism. Suitable for MIG, TIG, arc and gas welding.


  • Manufactured and tested to BS EN 379
  • Shade active: 5-8 or 9-13 variable
  • Shade inactive: 4
  • Grinding function: Yes
  • Viewing area: 100 x 53mm
  • Operating time light/dark: <0.1ms
  • Operating temperature: -10°C to +60 °C
  • Power: solar cells
  • Weight: 550g
  • Manufacturer's part PWH620
Type Welding helmet
Lens Colour Auto darkening
Standards EN379, EN175

Trustpilot