Christmas Opening Hours and Delivery Dates here

Sealey PW4000 Professional Pressure Washer 160bar - TSS & Rotablast Nozzle 230V

Order Code:

89-0215

Brand: Sealey MPN: PW4000 EAN-13: 5051747754898

Discontinued


This pressure washer from Sealey is a high performance, professional unit specifically designed for rigorous domestic, industrial and agricultural use. Ideal for an extremely wide range of applications including cars, 4x4s, tractors, motorbikes, ATVs, patios and decking. Fitted with a 2800W induction motor with a 600L/hr water flow rate and a maximum pressure of 160bar. Features Automatic Total Stop System (TSS) which switches the motor on and off when the lance trigger is operated, prolonging the motor life. Features innovative accessory storage on back of unit, side mounted gun and lance holder and 8m high pressure hose reel ensuring the unit stays clutter-free and fully mobile. Fitted with brass fittings, aluminium head, integral pressure gauge and water filter system. Supplied with 1.2L built-in adjustable detergent tank, variable nozzle and Rotablast Nozzle® which helps develop the same effective cleaning power (ECP) as a 270bar/3910psi pressure washer.
  • Supply: 230V - 16A
  • Supplied with power cable fitted with 16A plug
  • Manufacturer's part PW4000
Operating Pressure 160bar
Flow Rate 600l/min

Trustpilot