Sealey PW1750 Pressure Washer 120bar with TSS & Rotablast Nozzle 230V

Order Code:

89-0127

Brand: Sealey MPN: PW1750 EAN-13: 5051747743564

Discontinued


Powerful unit designed for frequent domestic and light trade use. Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues. Fitted with a powerful 1400W induction motor with 360 litre water flow per hour and a maximum pressure output of 120bar. Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Fitted with two hose and cable hooks and accessory storage to ensure unit stays clutter-free and fully mobile. Supplied with built-in detergent tank, 5m hose, variable nozzle and Rotablast® nozzle which helps develop the same effective cleaning power (ECP) as a 205bar/2975psi pressure washer. Manufactured with durable wheels for transportation over rough terrain. Supplied with power cable fitted with 3-pin plug.

Model NoPW1750
Effective Cleaning Power:205bar(2975psi)
Hose Length:5m
Maximum Pressure:120bar(1750psi)
Motor Power:1400W
Nett Weight:13.5kg
Nozzles:Pencil, Fan
Rotablast Nozzle®:Yes
Supply:230V - 13A
Total Stop System:Yes
Water Flow:360L/hr

Operating Pressure 120bar

Trustpilot