Christmas Opening Hours and Delivery Dates here

Sealey PW1600 Pressure Washer 110bar - TSS & Rotablast Nozzle 230V - Accs Kit

Order Code:

89-0125

Brand: Sealey MPN: PW1600 EAN-13: 5051747743557

Discontinued


Lightweight, powerful entry level unit designed for domestic and light trade use. Ideal for a range of applications including cleaning vehicles, patios, decking, motorbikes and barbecues. Fitted with a powerful 1300W motor with 318 litre water flow per hour and a maximum pressure output of 110bar. Features Automatic Total Stop System (TSS) which switches the motor on and off when the trigger is operated, prolonging motor life. Fitted with accessory storage and hose/cable hook to ensure unit stays clutter-free and mobile. Supplied with 5m hose and full accessory kit including patio brush, rotary brush, fixed brush, detergent bottle, variable nozzle and Rotablast® nozzle which helps develop the same effective cleaning power (ECP) as a 187bar/2720psi pressure washer. Manufactured with durable wheels for transportation over rough terrain. Supplied with power cable fitted with 3-pin plug.

Model NoPW1600
Effective Cleaning Power:187bar(2720psi)
Hose Length:5m
Maximum Pressure:110bar(1600psi)
Motor Power:1300W
Nett Weight:7.7kg
Nozzles:Pencil, Fan
Rotablast Nozzle®:Yes
Supply:230V - 13A
Total Stop System:Yes
Water Flow:318L/hr

Operating Pressure 110bar

Trustpilot