Christmas Opening Hours and Delivery Dates here

Sealey PL105 Brass Body Padlock Shrouded Shackle 50mm

Order Code:

89-8984

Brand: Sealey MPN: PL105 EAN-13: 5051747767850
  • Country of Origin: China
  • View All

Discontinued


Shrouded shackle padlock with brass body and hardened steel shackle. Featuring five pin tumbler mechanism. Supplied with three keys. Security rating 4.

Model NoPL105
Body Dimensions (W x D x H):50 x 16 x 60mm
Nett Weight:0.26Kg
No. of Keys:3
Security Rating:4
Shackle Diameter (T):Ø8mm
Shackle Max. Internal Height (X):26mm
Shackle Max. Internal Width (Y):22mm

Type Shrouded shackle
Body Width 50mm
Material Brass
Locking Mechanism Keys
Shackle 8mm

Trustpilot