Christmas Opening Hours and Delivery Dates here

Sealey PL103L Brass Body Padlock Long Shackle 60mm

Order Code:

89-8981

Brand: Sealey MPN: PL103L EAN-13: 5051747767904
  • Country of Origin: China
  • View All

Discontinued


Key operated padlock with corrosion resistant brass body and hardened steel long shackle. Featuring precision six pin tumbler locking mechanism. Supplied with three keys.

Model NoPL103L
Body Dimensions (W x D x H):60 x 18.5 x 45mm
Nett Weight:0.41Kg
No. of Keys:3
Security Rating:3
Shackle Diameter (T):Ø10mm
Shackle Max. Internal Height (X):60mm
Shackle Max. Internal Width (Y):31mm

Type Long shackle
Body Width 60mm
Material Brass
Locking Mechanism Keys
Shackle 10mm

Trustpilot