Sealey PK27 Multi-Tool & Twin Blade Knife Set 2pc 15 Function

Order Code:

89-8622

Brand: Sealey MPN: PK27 EAN-13: 5051747696655
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Manufactured from high quality stainless steel. Fully hardened and tempered for long life. Lightweight aluminium/composite handle construction. Push-button locking mechanism secures blades in both open and closed position. Ideal for camping and leisure activities.

Model NoPK27
Closed Length:Multi-Tool: 105mm,Twin Blade Knife: 110mm
Consumable Parts: (Sold Separately)AK86/B - Utility Knife Blade Pack of 10
Functions:Multi-Tool Functions: 1. Combination Pliers, 2. Long Nose Pliers, 3. Wire Cutter, 4. Fine Edge Blade, 5. Bottle Opener, 6. Can Opener, 7. Small Slotted Screwdriver, 8. Large Slotted Screwdriver, 9. Phillips Screwdriver, 10. Fish Scaler, 11. File, 12. Hook Remover, 13. Ruler, 14. Wood Saw, 15. Single/Double File
Nett Weight:0.44kg
Open Length:Multi-Tool: 160mm, Twin Blade Knife: 180mm

Type Multi-tool
Closed Length 105mm
Length 160mm
Lifetime Warranty Yes
Material Aluminium
Open Length 160mm

Trustpilot