Christmas Opening Hours and Delivery Dates here

Sealey PK23 Locking Pocket Knife with Quick Change Blade

Order Code:

89-8501

Brand: Sealey MPN: PK23 EAN-13: 5051747692978
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Inc VAT)
1+ £16.27 £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High quality mirror polished stainless steel handle and blade holder, fitted with positive lock to prevent folding whilst in use. Spring loaded multi-switch releases blade holder from handle when folded and operates quick change mechanism for easy blade removal/fitting - no tools required. Includes belt clip. Supplied with six reversible high carbon steel blades.

Model NoPK23
Consumable Parts: (Sold Separately)AK86/B - Utility Knife Blade Pack of 10
Length:Closed; 110mm, Open; 175mm
Nett Weight:0.19kg

Type Locking knife
Length 175mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot