Sealey OFCA50 Adaptor for Oil Filter Crusher Ø50 x 115mm

Order Code:

89-4819

Brand: Sealey MPN: OFCA50 EAN-13: 5024209828611
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2025

Adaptors allow OFC1 to be used with a wide range of bench and floor presses having Ø50mm or Ø60mm rams.

Model NoOFCA50
Nett Weight:1.13Kg
Size:Ø50 x 115mm

Type Crusher adaptor
For Use With 50 to 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot