Christmas Opening Hours and Delivery Dates here

Sealey MAC03 Tyre Inflator/Mini Air Compressor with Work Light Twin Cylinder 12V

Order Code:

94-2609

Brand: Sealey MPN: MAC03 EAN-13: 5054511240344

Discontinued


Mini air compressor with delivery of 45L/min. Twin cylinder design improves air delivery compared to a single cylinder unit. Integral storage for air output hose. Features work light for use in low light areas. Pressure gauge reads up to 6bar/80psi. Suitable for inflating tyres on cars, vans and 4x4s. Supplied with 3m power cord with plug for use in vehicle accessory socket, 650mm high pressure hose with screw-on connector and accessory kit including ball needle and adaptors for inflatables.
  • Mini air compressor with delivery of 45L/min.
  • Twin cylinder design improves air delivery compared to a single cylinder unit.
  • Integral storage for air output hose.
  • Features work light for use in low light areas.
  • Pressure gauge reads up to 6bar/80psi.
  • Suitable for inflating tyres on cars, vans and 4x4s.
  • Supplied with 3m power cord with plug for use in vehicle accessory socket, 650mm high pressure hose with screw-on connector and accessory kit including ball needle and adaptors for inflatables.
  • Model No. MAC03
Type Pump

Trustpilot