We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Featuring 26 super bright LEDs, 21 used as an inspection lamp or 5 in the end for use as a directional torch. Single LED battery indicator. Two 360° swivel hanging hooks for hands-free applications allowing unit to be used horizontally or vertically. Three rubber covered magnets, two magnets on the rear of the lamp for horizontal use and one on the end for vertical use. Bottom quarter of the lamp rotates 180° allowing the unit to be positioned for ease of use on any ferrous surface.
Bottom quarter of the lamp rotates 180° allowing the unit to be positioned for ease of use on any ferrous surface.
Replaceable shatterproof polycarbonate lens with a highly polished reflector board gives an increased spread of light.
Lithium-ion polymer battery (3.7V/1200mAh) for longer life, no memory effect, a much slower discharge than typical Ni-MH batteries and can operate for up to four hours on a single charge.