Christmas Opening Hours and Delivery Dates here

Sealey LED120S LED Chip Floodlight with Wall Bracket & PIR Sensor 20W 230V

Order Code:

89-8451

Brand: Sealey MPN: LED120S EAN-13: 5051747686953

Discontinued


Motion detector unit automatically switches on when approached by vehicles or people. Mounted in die-cast powder coated aluminium housing with wall bracket. State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs. Even spread of light across a 120° angle. Fitted with adjustable sensitivity and light duration controls. Supplied without mains cable and suitable for outdoor mounting.
  • Motion detector unit automatically switches on when approached by vehicles or people.
  • Mounted in die-cast powder coated aluminium housing with wall bracket.
  • State of the art LED Chip technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen bulbs.
  • Even spread of light across a 120° angle.
  • Fitted with adjustable sensitivity and light duration controls.
  • Supplied without mains cable and suitable for outdoor mounting.
Type LED floodlight, PIR
Lumen 1200lm
Voltage 230V
Wattage 20W

Questions

*Question functionality currently disabled
Wednesday, July 22, 2015 | Question by: Rapid Customer | Product code: 89-8451
Q. Do you do a security/pir light that will stay on continuously by flicking the power switch? So if can be used as a light for a garden party I do not want to install a light switch. Colin Harding
A. Hi Colin, thank you for your question. All the PIR security lights will have a time delay as not to leave them on for long periods of time. The only way to keep these on would be to activate the PIR or permanently wire them on. The full range can be found here.

You may also like


Trustpilot