Christmas Opening Hours and Delivery Dates here

Sealey LED093 Portable Floodlight 20W SMD LED 110V

Order Code:

94-2938

Brand: Sealey MPN: LED093 EAN-13: 5054511111934

Discontinued


Portable floodlight in die-cast aluminium housing with stand. SMD LED technology allows ultra bright illumination whilst still keeping costs lower than traditional halogen tubes. Even spread of light across a 110° angle. Supplied with power cable and 16A 110V plug.
  • Portable floodlight with on/off switch and stand.
  • SMD LED technology allows ultra bright illumination.
  • 110° Spread of light.
  • Lumen Output: 1600lm.
  • IP54 Rated.
  • Supplied with power cable and 16A 110V plug.
  • Model No. LED093
Type Floodlight
Lifetime Warranty No
Light Output 1600lm
Power 20W
Protection Type IP54
Voltage 110V

Trustpilot