Christmas Opening Hours and Delivery Dates here

Sealey LED031 Under Bonnet Cordless 30 SMD Rechargeable Lamp Lithium-ion

Order Code:

89-8877

Brand: Sealey MPN: LED031 EAN-13: 5051747753624

Discontinued


Robust design with built-in spring loaded telescopic mounting brackets. Soft padded hooks provide good protection against the bonnet. 30 SMD LEDs give complete engine bay illumination. LED indicators show low charge, charging and fully charged. Supplied with mains charger and in-car charger.


  • Robust design with built-in spring loaded telescopic mounting brackets.
  • Soft padded hooks provide good protection against the bonnet.
  • 30 SMD LEDs give complete engine bay illumination.
  • LED indicators show low charge, charging and fully charged.
  • Supplied with mains charger and in-car charger.
Type Car inspection lamp
Light Source LED
Power 7W
Voltage 7.4V

You may also like


Trustpilot