Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED026EU Cordless 12 SMD LED Rechargeable Inspection Lamp Lithium-ion

Order Code:  

89-8653

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED026EU  Copy to clipboard EAN-13: 5051747707030
 Report an error

Discontinued

Soft touch composite casing with comfortable ergonomic hand grip. Features 12 super bright SMD LEDs producing up to 400 lumens output with 2 selectable modes of brightness. Fitted with 360° swivel hook and rear magnet for hands free applications. Charge indicator flashes green and red when fully charged. Supplied with mains charger, in-car charger and stand for free-standing use.
  • Soft touch composite casing with comfortable ergonomic hand grip.
  • Features 12 super bright SMD LEDs producing up to 400 lumens output.
  • 2 selectable modes of brightness.
  • Fitted with 360° swivel hook and rear magnet for hands free applications.
  • Charge indicator flashes green and red when fully charged.
  • Supplied with mains charger, in-car charger and stand for free-standing use.
Type Cordless inspection lamp
Light Source LED
Voltage 3.7V
Power N/A
Swivel N/A

Reviews


Be the first to submit a review