Christmas Opening Hours and Delivery Dates here

Sealey LED01G Rechargeable Slim Folding Pocket Light 2 COB + 1 SMD LED - Green

Order Code:

94-0275

Brand: Sealey MPN: LED01G EAN-13: 5054511750737
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Slimline pocket lamp for use in confined spaces. Inspection arm can be folded 180º for hands-free use. Super bright COB and SMD LED, 6000-7000k, 80+CRI. High impact plastic housing with aluminium light and a strong magnet on the bottom. Rechargeable high quality 3.7V 700mAh Li-ion battery with a charging time of 2.5 hours. Flashing warning light when battery is low. Includes 1 LED indicator - flashes green for charging, continuous green for full charge. Supplied with USB charging cable.
  • Slimline pocket lamp for use in confined spaces.
  • Inspection arm can be folded 180º for hands-free use.
  • Super bright COB and SMD LED, 6000-7000k, 80+CRI.
  • Lumens Output and Operating Time: Top Spotlight
  • (80lm)/(3hr runtime), Front Light (100/200lm)
  • (3.5hr/1.5hr runtime), Rear Light
  • (180lm)/(2hr runtime).
  • Rechargeable high quality 3.7V 700mAh Li-ion battery with a charging time of 2.5 hours.
  • Flashing warning light when battery is low.
  • Includes 1 LED indicator - flashes green for charging, continuous green for full charge.
  • IK07 and IP54 rated.
  • Supplied with USB charging cable.
  • Model No. LED01G

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot