This heater produces a totally dry heat, with no condensation, no gas, no fumes and no smell. It reaches maximum heat output within seconds of being turned on.
Three settings, controlled by push on/off switch or remote control, allowing unit to be on full, half or low power. Ideal for industrial or domestic applications. Suitable for indoor and outdoor use, if weather protected.
- Remote control
- 3 settings, controlled by push on/off switch or remote control, allow unit to be on full, half or low power
- A totally dry heat, no condensation, no gas, no fumes and no smell
- Reaches maximum heat output within seconds of being turned on
- Highly polished aluminium reflector for maximum heat efficiency
- Adjusts horizontally through 25° while mounted
- Ideal for industrial or domestic applications
- Suitable for indoor and outdoor use, if weather protected
- Model No. IWMH2003RC