Sealey IRS153 Infrared Halogen Heater 1.5/3kW 230V

Order Code:

89-1851

Brand: Sealey MPN: IRS153 EAN-13: 5024209564175

Discontinued


Powder coated metal construction with tilting head giving directional heat control. Fitted with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Controllable power output by rocker switches on the rear of the head assembly. Stand features easy-rolling castors with a locking castor fitted to the rear. Suitable for a wide range of heating including restorative applications. Supplied with power cable.

Model NoIRS153
Heater Dimensions (W x D x H):600 x 620 x 815mm
Nett Weight:13.79Kg
Power:1500/3000W
Supply:230V - 16A

Note: Requires 16A plug (not supplied).


Trustpilot