Sealey IRC153110V Infrared Cabinet Heater 1.5/3kW 110V

Order Code:

84-2369

Brand: Sealey MPN: IRC153110V EAN-13: 5054511105407

Discontinued


Powder coated metal cabinet with two ruby halogen infrared elements and chemically polished reflectors for maximum heat emission. Controllable power output by rocker switches on the side of the cabinet. Features easy-rolling castors (two locking). Suitable for a wide range of heating including restorative applications. Supplied with cable and 32Amp/110V plug.

Model NoIRC153110V
Heater Dimensions (W x D x H):560 x 490 x 885mm
Nett Weight:17.08Kg
Power:1500-3000W
Supply:110V - 32A


Not suitable for mains connection via a standard UK 13A plug.



Trustpilot