Christmas Opening Hours and Delivery Dates here

Sealey HWH30M Hot & Cold Rubber Water Hose Hex Ø19mm 30m Heavy-Duty

Order Code:

94-0259

Brand: Sealey MPN: HWH30M EAN-13: 5054511658354

Discontinued


Lightweight hose constructed with high strength polyester braided reinforcement for extreme durability. Suitable for all agricultural and workshop applications and designed to remain flexible in extreme conditions from -40°C to 90°C. High flow Ø19mm hexagonal hose can handle hot water up to 90°C, making it ideal for livestock and farming applications. Fitted with 3/4"BSP brass fittings to fit conventional water outlets. High pressure rating of 500psi.
  • Lightweight hose constructed with high strength polyester braided reinforcement for extreme durability.
  • Suitable for all agricultural and workshop applications.
  • Designed to remain flexible in extreme conditions from -40°C to 90°C.
  • High flow Ø19mm hexagonal hose can handle hot water up to 90°C, ideal for livestock and farming applications.
  • Fitted with 3/4"BSP brass fittings to fit conventional water outlets.
  • Length: 30m.
  • High pressure rating of 500psi.
  • Model No. HWH30M
Type Hose
Length 30m
Diameter 19mm
Lifetime Warranty No

Trustpilot