Suitable for die grinding, sanding or panel preparation. Includes our Generation Series 90° air angle die grinder (Model No. GSA674), which features a safety trigger, contoured rubber handle and 360° rotating exhaust. Supplied in a storage case with a range of die grinding points, sanding rolls and Ø50/75mm preparation pads. Replacement components readily available.
Model No GSA674K Air Consumption: 4cfm Collet Diameter: Ø3mm, 6mm Free Speed: 20000rpm Inlet Size: 1/4"BSP Nett Weight: 0.5kg Noise Power/Pressure: 105/91dB(A) Operating Pressure: 90psi Pad Size: Ø50, 75mm Thread Size: 1/4"UNC Vibration/Uncertainty: 1.4/0.7m/s²
Type
Grinder / sander kit
Operating Pressure
90psi
Pieces
42
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In