Christmas Opening Hours and Delivery Dates here

Sealey GG0720 Generator 720W 230V 2hp

Order Code:

89-6400

Brand: Sealey MPN: GG0720 EAN-13: 5051747363823

Discontinued


Compact and lightweight unit capable of running small tools and lights etc. Ideal for roadside, site or leisure use. Powerful and reliable generator fitted with maintenance free brushless alternator. Fitted with 12V battery charging outlet, 230V three-pin socket and tough composite carry handle.

Model NoGG0720
Continuous Power Rating:650W
Current Rating:2.8A/5.8A
Dry Weight:18.5kg
Fuel Tank:4.2L
Maximum Power Rating:720W
Maximum Running Time:6hr
Motor Power:1.5kW/2hp
Motor Type:2-Stroke Petrol
Nett Weight:16.93Kg
Noise Rating:91dB(A)
Output:230V - 50Hz/12V DC

Motor Power 720W
Lifetime Warranty No
Nominal Voltage 230V

Questions

*Question functionality currently disabled
Monday, February 12, 2018 | Question by: Rapid Customer | Product code: 89-6400
Q. I am looking for a compact charger that will keep my motorcycle on trickle charge as there is no power to the garage. Will it do the trick and is it noisy when in use?
A. Hi Michelle, thank you for your question. This would work but the noise level would be fairly high. The noise level is 91dB. Please see the manual here.
Wednesday, April 25, 2012 | Question by: Rapid Customer | Product code: 89-6400
Q. I am looking to power up computer and camera equipment fitted in van. Is this product suitable for powering a computer for up to 6 hours.
A. Thanks for your enquiry Brian. This product should be fine for powering your equipment.

Trustpilot