Sealey G2300 Generator 2300w 230v

Order Code:

89-4077

Brand: Sealey MPN: G2300 EAN-13: 5024209746793

Discontinued


Heavy-duty frame design provides full protection and aids portability. Suitable for running power tools and lighting units etc. Long running, up to 10.5 hours on a full tank. Fitted with two 230V 3-pin sockets. Powerful and reliable generator fitted with maintenance-free brushless alternator. Smooth running unit fitted with anti-vibration mountings. Low oil cut-out feature and fuel gauge.
  • Heavy-duty frame design provides full protection and aids portability.
  • Suitable for running power tools and lighting units etc.
  • Up to 10.5 hours on a full tank.
  • Two 230V 3-pin sockets.
  • Powerful and reliable generator fitted with maintenance-free brushless alternator.
  • Smooth running unit fitted with anti-vibration mountings.
  • Low oil cut-out feature and fuel gauge.
  • Model No. G2300
Motor Power 2300W
Nominal Voltage 230V

Trustpilot