Christmas Opening Hours and Delivery Dates here

Sealey FW251080 Flap Wheel Ø25 x 10mm 6mm Shaft 80Grit

Order Code:

84-1750

Brand: Sealey MPN: FW251080 EAN-13: 5054511047066

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW251080
Grit:80
Nett Weight:0.01Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø25mm
Wheel Width:10mm

Depth 10mm
Diameter 25mm
Grit 80
Lifetime Warranty No

Trustpilot