Christmas Opening Hours and Delivery Dates here

Sealey CP60MC Lithium-ion Battery Charger 14.4V 40min for CP60BP

Order Code:

84-0791

Brand: Sealey MPN: CP60MC EAN-13: 5054511046175

Discontinued


The One-Battery-Fits-All range has been carefully selected with the professional tradesman in mind. Slim, compact and lightweight designs, due largely to the lithium-ion battery technology, punch well above their weight, delivering power and performance for most tradesmen’s requirements. Weight for weight, Li-ion batteries give an all-round better performance than standard Ni-Cd/Ni-MH cells. • Li-ion maintains a higher energy density level (generally twice that of a Ni-Cd cell) giving more battery power per gram. • Has a flat discharge curve - performing better for longer. • Li-ion has no memory effect - these batteries can recover from a deep discharge with no tendency to reduce overall capacity. • Li-ion technology is lightweight and therefore perfect for the tradesman or high demand user. Selecting the right tools from this range could not be more simple. Purchase a tool combination kit, then add your own selection of power tools and accessories to build your own tool profile. No need to worry about battery compatibility - one battery fits all.

Model NoCP60MC
Application(s):CP60BP
Nett Weight:0.6kg
Output:14.4V DC - 3A
Supply:230V AC 50Hz

Battery Voltage 14.4V

Trustpilot