Christmas Opening Hours and Delivery Dates here

Sealey CP2600 Cordless Lithium-ion Impact Wrench 26V 1/2"Sq Drive 335lb.ft

Order Code:

89-9451

Brand: Sealey MPN: CP2600 EAN-13: 5051747869929

Discontinued


This 26V impact wrench from Sealey is powerful, compact and suitable for removing the most stubborn wheel nuts in the workshop or on roadside with no compressor or mains source required. Produces torque in excess of 450Nm (335lb.ft). Forward and reverse control integrated into housing for ease of use.

Superbly balanced tool with side handle and vibration reducing grip. Suitable for workshop, bodyshop, and tyre shop applications with no trailing cables, causing hazards. Powered by a 26V Lithium battery, which retains its charge over long periods of time, so always ready to use. Supplied with 2 hour mains charger.


  • Battery: 26V 3Ah Li-ion
  • Drive: 1/2in sq drive
  • No load speed: 2000rpm
  • Impact rate: 2600bpm
  • Maximum torque: 450Nm(335lb.ft)
  • Replacement battery: CP2600BP
  • Weight: 2.3kg
  • Manufacturer's part CP2600
Voltage 26V
Type Impact wrench
Square Drive 1/2in

Trustpilot