Christmas Opening Hours and Delivery Dates here

Sealey CP2144 Cordless Ratchet Wrench 14.4V 3/8in. Square Drive

Order Code:

89-5819

Brand: Sealey MPN: CP2144 EAN-13: 5024209508100

Discontinued


Powerful cordless ratchet wrench with hardened steel anvil and twist-reverse mechanism. Finger operated trigger incorporated in housing. Textured soft grip helps reduce vibration. Features built-in LED work light for use in low-light areas. Suitable for workshop applications. Includes 14.4V Ni-Cd battery pack and 1 hour mains charger.
  • Powerful cordless ratchet wrench with hardened steel anvil and twist-reverse mechanism.
  • Finger operated trigger incorporated in housing.
  • Textured soft grip helps reduce vibration.
  • Features built-in LED work light for use in low-light areas.
  • Suitable for workshop applications.
  • Includes 14.4V Ni-Cd battery pack and 1 hour mains charger.
  • 3/8"Sq
  • Maximum Torque: 48Nm/35lb.ft
  • Replacement Battery: CP2144BP
  • Weight: 1.9kg
  • Model No. CP2144

Trustpilot