Christmas Opening Hours and Delivery Dates here

Sealey CBN675 Coach Bolt & Nut M6 x 75mm Zinc DIN 603 Pack of 100

Order Code:

84-2116

Brand: Sealey MPN: CBN675 EAN-13: 5054511037692
Qty Unit Price (Inc VAT)
1+ £16.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Zinc plated DIN 603 coach bolts and nuts. Supplied in resealable bag.

Model NoCBN675
Nett Weight:1.85Kg
Pack Qty:100
Pitch:1mm
Size:M6 x 75mm

Type Coach bolt
Length 75mm
Quantity 100
Size M6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot