Easter Opening Hours and Delivery Dates here

Sealey BN3824MC Brake Tube Connectors 3/8"UNF x 24tpi Male to Male Pack of 10

Order Code:

84-2223

Brand: Sealey MPN: BN3824MC EAN-13: 5054511066760
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Brake pipe fitting Imperial and Metric.

Model NoBN3824MC
Flare Type:n/a
Nett Weight:0.11Kg
Pack Qty:10
Pipe Size:Ø3/16"
Thread Size:3/8"UNF x 24tpi
Type:Male to Male

Type Brake tube connector
Quantity 10
Size 3/8 x 24tpi
Type Male to Male
Nett Weight 0.11kg
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot