Christmas Opening Hours and Delivery Dates here

Sealey BCR253T Cable Reel 25mtr 3 Core 230V Thermal Trip

Order Code:

89-5101

Brand: Sealey MPN: BCR253T EAN-13: 5024209910002

Discontinued


A comprehensive range to meet the different requirements of the workshop, site, office or home environments. All models manufactured to comply with the latest BS standards. Two or three outlets fitted dependent on model, with many incorporating a thermal trip which cuts supply if cable becomes overloaded.When choosing which reel to suit your requirements we always recommend that you go for the heaviest cable possible and strongly suggest that you consider one of the models fitted with an RCD unit, which reduces the risk of electrocution should the cable be severed during use.


  • 25mtr x 1.25mm² Three core cable.
  • Three 230V sockets.
  • Durable composite lightweight drum.
  • Fitted with thermal cut-out.
  • Ideal for DIY, the jobbing craftsman or mobile professional user.
  • Model No. BCR253T
Type Drum
Socket Type UK
Cable Length 25m
Cable Type PVC
Colour Black
Current Rating 13A
Number of Sockets 3

Trustpilot