Sealey APDC39 Cabinet Box 39 Drawer

Order Code:

89-9871

Brand: Sealey MPN: APDC39 EAN-13: 5051747949096
  • Country of Origin: China
  • View All

Discontinued


Tough and durable carcass, contains 39 impact resistant composite drawers. Ideal for storing a mixture of small to large fixings and components. Fitted with four fixing points for wall mounting or can be bench mounted (freestanding).

Model NoAPDC39
Nett Weight:2.49Kg
Specification (W x D x H):
Overall Size:375 x 165 x 470mm
Small Compartment (x30):50 x 135 x 35mm
Large Compartment (x9):110 x 135 x 55mm

Type Cabinet box
Height 375mm
Width 470mm

Trustpilot