Sealey AP609 Tool Case ABS 505 x 405 x 195mm

Order Code:

89-5829

Brand: Sealey MPN: AP609 EAN-13: 5024209490658
  • Country of Origin:
  • View All

Discontinued


This lightweight yet hard-wearing tool case from Sealey has an ABS shell which will not dent or bend. Ideal for the mobile technician, the interior features three, hinged, small-tool-storage surfaces, document pockets and adjustable/removable dividers in the main compartment.


  • Locking catches provide security
  • Supplied with two keys
  • External dimensions 505 x 405 x 195mm
  • Internal dimensions 470 x 360 x 180mm
  • Sealey part no. AP609

Supplied without tools.
Type Tool case
Height 405mm
Width 505mm
Depth 195mm

Trustpilot