Sealey AP3000 Racking Unit with 3 Beam Sets 1000kg Capacity Per Level

Order Code:

89-6476

Brand: Sealey MPN: AP3000 EAN-13: 5051747392953

Discontinued


Racking unit with upright frames and cross beams. 1000kg Capacity per level. Designed for direct loading of small storage pallets.

Model NoAP3000
Beam Width:2250mm
Capacity:3000kg
Nett Weight:82.80Kg
Overall Size (W x D x H):2360 x 1000 x 2000mm
Shelf Capacity:1000kg

Type Racking
Number of Shelves 3

Trustpilot