Sealey AL519 Autel EOBD Code Reader - Live Data, Tech Tips, Memory, Graphing

Order Code:

89-9437

Brand: Sealey MPN: AL519 EAN-13: 5051747877887

Discontinued


This Autel EOBD code reader from Sealey is a next generation code reader which belies its power. Unlike many other budget tools, which give only a code, the AL519 gives a full definition on its colour backlit LCD screen. Also supports the new extended sensor list (SAE J1979 2007) and features freeze-frame and live data and includes a patented One-Click I/M Readiness button to eliminate drive cycle guesswork, using colour-coded LEDs and audible tone. The unit is updateable via web-based downloads using the supplied USB cable.enables you to save time and money, while taking the guesswork out of your fault-finding and diagnosis with Autel’s CAN enabled EOBD diagnostic tools. Every technician should have one! They allow the interrogation of the vehicle’s ECU to determine the performance of essential emission-based information, to read and clear Diagnostic Trouble Codes (DTCs), and to obtain vital performance data from the vehicle’s engine and transmission (Petrol 2001 onwards and Diesel 2004 onwards). The tool works with OBDII/EOBD compliant vehicles and is supplied with a code reference manual with over 7,000 DTC definitions. The unit is loaded with trouble-shooter code tips and repair information to help the technician fault find and diagnose problems more quickly and effectively. There is also a built-in data library lookup. All updateable via web-based downloads using the USB cable supplied. Additionally the AL519 has the function to plot selected live data graphically and also allows playback using the internal memory.


  • Colour
  • Emission
  • I/M Readiness
  • Code Breaker
  • LIVE Data
  • Web video
  • Patented
  • Manufacturer's part AL519
Type Code reader
Version EOBD

Trustpilot