Easter Opening Hours and Delivery Dates here

Sealey AK8156 Master Nut, Bolt & Screw Extractor Set 56pc

Order Code:

43-4520

Brand: Sealey MPN: AK8156 EAN-13: 5054630463655
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £136.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from Chrome Molybdenum hardened steel.

Easily extract nuts, bolts and screws that are rusted, worn, painted over, or even completely stripped or broken.

Internal thread with reverse spiral flutes for superior grip on damaged bolts, providing excellent torque.

Includes standard 1/4" and 3/8"Sq drive hex adaptors, allowing the use of hand, air, or power tools.

Includes three knock-out pins for easy removal of damaged bolts and nuts once removed.

Supplied in storage case for easy transportation.


Type Extractors
Contents 16pc Nut/Bolt Extractor Set - 1/4" Sq Drive; 1/4”, 8mm(5/16"), 3/8", 10mm, 11mm(7/16"), 12mm, 1/2", 13mm, 14mm(9/16"), 16mm(5/8"), 11/16", 1/2" Sq Drive; 17, 19, 21, 22, 24mm, 25pc Screw Extractor Set - 1/8", 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 13/32", 7/16", 15/32", 1/2", 17/32", 9/16", 19/32", 5/8", 21/32", 11/16", 23/32", 3/4", 25/32", 13/16", 27/32", 7/8", 5pc Spiral Flute Screw Extractor Set - 4, 5, 6.5, 8, 11mm, 5pc HSS Drill Bit Set - 2, 3, 4, 6, 7mm, 3/8" Hex Socket Adaptor, 1/2'' Hex Socket Adaptor, 3pc Reversible Knock-Out Pin Set - 5-10, 7-12, 10-10mm.
Nett Weight 3.92kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot