Sealey AK6145 Extra-long Ball-end Hex Key Wrench Set with Power Bar 9pc Metric

Order Code:

89-1150

Brand: Sealey MPN: AK6145 EAN-13: 5024209354486
  • Country of Origin: Taiwan
  • View All

Discontinued


Keys manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Ball-end allow key to drive fixing at up to 30°. Keys range in length from 90mm to 235mm and in size from 1.5mm to 10mm. Set includes double end power bar to aid comfort whilst driving stubborn fixings. Supplied with storage clip.

Model NoAK6145
Contents:Keys; 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm, Power Bar
Length:90-235mm
Nett Weight:0.56Kg

Type Ball end metric
Hex Key Size Various
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 9

Trustpilot